447648-3 | AMP
SMA socket 50 Ω, RG-174, RG-188, RG-316, crimp connection, straight, 447648-3
Unit Price (€ / pc.)
18.5164 € *
Available: 0 pcs.
Available in 5 Days: 117 pcs.
Leadtime: 27 Weeks **
Total Price:
925.82 € *
Price list
Quantity
Price per unit*
50 pcs.
18.5164 €
100 pcs.
17.0646 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMA socket, 447648-3, AMP
Connector assembly, Number of positions: 1, SMA, Cable-to-Cable, Jack, Straight, Gold, Surface mount.
Technical specifications
Ausführung | Buchse | |
Bauform | gerade | |
Impedanz | 50 Ω | |
Kabelgruppe | RG-174, RG-188, RG-316 | |
Kontaktanschluss | Crimpanschluss | |
Kontaktmaterial | Beryllium-Kupfer | |
Steckverbinder | SMA |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |