5051426-5 | AMP

SHV plug, RG-59, RG-59A, RG-59B, crimp connection, straight, 5051426-5

Order No.: 37P2116
EAN: 4099889829020
MPN:
5051426-5
Series: SVH
AMP
5051426-5 AMP Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
47.7785 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
47.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
47.7785 €

RF Connector, 5051426-5, TE Connectivity

RF Interface: SHV, RF Connector Style: Plug, Compatible With RF Cable Type: Belden 9209,Belden 9269,Belden 9291,RG 124,RG 140,RG 210,RG 59,RG 59A,RG 59B,RG 62,RG 62A,RG 62B, Connector System: Cable-to-Board, Sealable: Yes, Number of Positions: 1, Number of Coaxial Contacts: 1, Cable Connector Orientation: Straight, Body Material: Brass, Body Material Finish: Bright, Body Plating Material: Nickel, Crimp Type: Dual, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Beryllium Copper, Termination Method to Wire & Cable: Crimp, RF Connector Coupling Mechanism: Bayonet, Connector Mounting Type: Cable Mount (Free-Hanging), RF Contact Captivation Method: Mechanical, Detent: With, RF Connector Mated Outer Diameter (Approximate): 14.43 mm, Operating Temperature Range: -55 – 155 °C, Operating Frequency: 0.3 GHz, Packaging Method: Carton, Dielectric Material: PTFE

Technical specifications
Ausführung Stecker
Bauform gerade
Kabelgruppe RG-59, RG-59A, RG-59B
Kontaktanschluss Crimpanschluss
Kontaktmaterial Beryllium-Kupfer
Steckverbinder SHV
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei