51421-2 | AMP

SHV socket, solder connection, straight, 51421-2

Order No.: 37P2122
EAN: 4099889829044
MPN:
51421-2
Series: SVH
51421-2 AMP Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
52.0268 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
52,026.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
52.0268 €

RF Connector, 51421-2, TE Connectivity

RF Interface: SHV, RF Connector Style: Jack, Connector System: Cable-to-Board, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Number of Coaxial Contacts: 1, Cable Connector Orientation: Straight, Body Material: Brass, Body Plating Material: Nickel, RF Connector Center Contact Underplating Material: Nickel, Contact Current Rating (Max): 3 A, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Solder, Panel Mount Feature Type: Flange, RF Connector Coupling Mechanism: Threaded, Connector Mounting Type: Panel Mount, RF Contact Captivation Method: Mechanical, Detent: With, RF Connector Mated Outer Diameter (Approximate): 11.07 mm, Operating Temperature Range: -65 – 200 °C, Packaging Method: Carton, Dielectric Material: PTFE

Technical specifications
Version Buchse
Design gerade
Contact connection Lötanschluss
Contact material Messing
Connector SHV
Logistics
Country of origin MX
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei