51494-2 | AMP

SHV socket, RG-59, RG-62, solder connection, straight, 51494-2

Order No.: 37P2123
EAN: 4099889829051
MPN:
51494-2
Series: SVH
AMP
51494-2 AMP Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
29.9880 € *
Available: 0 pcs.
Leadtime: 42 Weeks **
Total Price:
29.99 € *
Price list
Quantity
Price per unit*
1 pcs.
29.9880 €
10 pcs.
27.5842 €
25 pcs.
24.8353 €
50 pcs.
22.3482 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 51494-2, AMP

RF Interface: SHV, RF Connector Style: Jack, Connector System: Cable-to-Board, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Number of Coaxial Contacts: 1, Cable Connector Orientation: Straight, Body Material: Brass, Body Plating Material: Nickel, RF Connector Center Contact Underplating Material: Nickel, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Solder, RF Connector Coupling Mechanism: Threaded, Connector Mounting Type: Panel Mount, RF Contact Captivation Method: Mechanical, Detent: Without, Panel Thickness (Recommended): 4.75 mm, RF Connector Mated Outer Diameter (Approximate): 12.7 mm, Operating Temperature Range: -65 – 200 °C, Packaging Method: Carton, Dielectric Material: PTFE

Technical specifications
Ausführung Buchse
Bauform gerade
Kabelgruppe RG-59, RG-62
Kontaktanschluss Lötanschluss
Kontaktmaterial Messing
Steckverbinder SHV
Logistics
Ursprungsland CH
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei