5221199-2 | AMP

BNC socket 75 Ω, RG-59, RG-59A, RG-59B, crimp connection, straight, 5221199-2

Order No.: 71P9714
EAN: 4099891615895
MPN:
5221199-2
5221199-2 AMP Coaxial Connectors Image 1
5221199-2 AMP Coaxial Connectors Image 2
5221199-2 AMP Coaxial Connectors Image 3
5221199-2 AMP Coaxial Connectors Image 4
5221199-2 AMP Coaxial Connectors Image 5
Image may differ
Unit Price (€ / pc.)
7.9373 € *
Available: 0 pcs.
Available in 5 Days: 268 pcs.
Leadtime: 20 Weeks **
Total Price:
198.43 € *
Price list
Quantity
Price per unit*
25 pcs.
7.9373 €
60 pcs.
7.7945 €
*incl. VAT plus shipping costs
**Subject to prior sale

BNC socket, 5221199-2, AMP

The 5221199-2 provides highly reliable, quick connect/disconnect coaxial connections. This product's single and O crimp terminations allow positive insulation grip and require no soldering, providing terminations at a very low overall applied cost.

Features

  • Low VSWR
  • Tarnish resistant Nickel finish
Technical specifications
Impedance 75 Ω
Connector BNC
Cable Group RG-59, RG-59A, RG-59B
Design gerade
Contact material Beryllium-Kupfer
Contact connection Crimpanschluss
Version Buchse
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei