5221221-5 | AMP
BNC socket 75 Ω, RG-187, RG-187A, RG-179, RG-179A, RG-179B, crimp connection, straight, 5221221-5
Unit Price (€ / pc.)
3.4867 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
RF Coaxial connector, 5221221-5, AMP
The 5221221-5 is a BNC connector, 75 Ohm with bayonet locking coupling and provides highly reliable, quick connect/disconnect coaxial connections. In addition to a variety of crimp type terminations, connectors are furnished in field replaceable and twist-on styles. This connector is designed around the mil-specifications, but utilize low-cost materials, offering comparable mechanical and electrical performance.
Features
- Fully intermateable with comparable BNC UG/U connectors
- Twist-on connectors require no special tooling for application to the cable
- Choice of different dielectrics
- Low VSWR
Applications
- Broadband, networking, signal management
- Video distribution, including HDTV
- Industry standard interface, commercial and military aerospace
Technical specifications
Impedance | 75 Ω | |
Connector | BNC | |
Cable Group | RG-187, RG-187A, RG-179, RG-179A, RG-179B | |
Design | gerade | |
Contact material | Beryllium-Kupfer | |
Contact connection | Crimpanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |