5222092-3 | AMP
BNC socket 75 Ω, solder connection, angled, 5222092-3
Order No.: 36P6494
MPN:
5222092-3
Unit Price (€ / pc.)
5.5930 € *
Available: 0 pcs.
Available in 5 Days: 1,014 pcs.
Leadtime: 42 Weeks **
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5930 €
10 pcs.
5.2003 €
50 pcs.
4.7957 €
100 pcs.
4.3078 €
500 pcs.
3.7961 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, 5222092-3, AMP
BNC RF Interface, Jack, 75 Ω, Bayonet, 2 GHz Operating frequency, Cable-to-Board, 1 Position, Printed circuit board, Panel mount.
Technical specifications
Version | Buchse | |
Design | abgewinkelt | |
Impedance | 75 Ω | |
Contact connection | Lötanschluss | |
Contact material | Beryllium-Kupfer | |
Connector | BNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |