5222506-1 | AMP
TNC plug 50 Ω, RG-58, RG-58A, RG-58B, RG-58C, crimp connection, straight, 5222506-1
Unit Price (€ / pc.)
9.8532 € *
Available: 0 pcs.
Available in 5 Days: 23 pcs.
Leadtime: 1 Week **
RF Coaxial connector, 5222506-1, AMP
The 5222506-1 is an TNC connector, 50 Ohm. This product provides low noise levels and optimum stability, and can withstand the shock and vibration often present in hostile environments. Also features numerous styles including cable plugs and jacks, adapters and printed circuit board connectors.
Features
- Tarnish resistant nickel finish
- Choice of dielectric materials
- Universal cable termination common to all configurations
- Low application cost
Technical specifications
Version | plug | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | RG-58, RG-58A, RG-58B, RG-58C | |
Contact connection | crimp connection | |
Contact material | brass | |
Connector | TNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |