5225395-6 | AMP

BNC plug 50 Ω, RG-142, RG-142A, RG-142B, crimp connection, straight, 5225395-6

Order No.: 36P6547
EAN: 4099889827903
MPN:
5225395-6
Series: BNC
5225395-6 AMP Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
17.1717 € *
Available: 0 pcs.
Available in 5 Days: 682 pcs.
Leadtime: 11 Weeks **
Total Price:
17.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.1717 €

RF Coaxial connector, 5225395-6, AMP

The 5225395-6 is a BNC connector, 50 Ohm with bayonet locking coupling and provides highly reliable, quick connect/disconnect coaxial connections. In addition to a variety of crimp type terminations, connectors are furnished in field replaceable and twist-on styles. This connector is designed around the mil-specifications, but utilize low-cost materials, offering comparable mechanical and electrical performance.

Features

  • Fully intermateable with comparable BNC UG/U connectors
  • Twist-on connectors require no special tooling for application to the cable
  • Choice of different dielectrics
  • Low VSWR

Applications

  • Broadband, networking, signal management
  • Video distribution, including HDTV
  • Industry standard interface, commercial and military aerospace
Technical specifications
Impedance 50 Ω
Connector BNC
Cable Group RG-142, RG-142A, RG-142B
Design gerade
Contact material Messing
Contact connection Crimpanschluss
Version Stecker
Logistics
Country of origin JP
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei