5225608-4 | AMP
SMA socket 50 Ω, RG-174, RG-188A, RG-316, crimp connection, straight, 5225608-4
Unit Price (€ / pc.)
54.8828 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 22 Weeks **
SMA socket, 5225608-4, AMP
Connector assembly, Number of positions: 1, SMA, Cable-to-Board, Jack, Straight, Gold, Panel mount.
Technical specifications
Impedance | 50 Ω | |
Connector | SMA | |
Cable Group | RG-174, RG-188A, RG-316 | |
Design | gerade | |
Contact material | Beryllium-Kupfer | |
Contact connection | Crimpanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |