5226279-1 | AMP

UHF plug 50 Ω, RG-58, RG-58A, RG-58B, RG-58C, crimp connection, straight, 5226279-1

Order No.: 37P2128
EAN: 4099889829068
MPN:
5226279-1
Series: UHF
AMP
5226279-1 AMP Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
23.3716 € *
Available: 0 pcs.
Available in 5 Days: 53 pcs.
Leadtime: 21 Weeks **
Total Price:
23.37 € *
Price list
Quantity
Price per unit*
4 pcs.
23.3716 €
18 pcs.
22.0031 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 5226279-1, AMP

RF Interface: UHF, RF Connector Style: Plug, Compatible With RF Cable Type: RG 58,RG 58A,RG 58B,RG58C, Connector System: Cable-to-Cable, Sealable: No, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Cable Connector Orientation: Straight, Body Material: Brass, Body Plating Material: Nickel, Crimp Type: Single, RF Connector Center Contact Plating Material: Tin, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Crimp, RF Connector Coupling Mechanism: Screw, RF Contact Captivation Method: Mechanical, Detent: Without, RF Connector Mated Outer Diameter (Approximate): 18.29 mm, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 4 GHz, Packaging Method: Carton, Coupling Nut Style: Ribbed, Dielectric Material: Polypropylene

Technical specifications
Ausführung Stecker
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-58, RG-58A, RG-58B, RG-58C
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Steckverbinder UHF
Logistics
Ursprungsland MY
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes