5227079-6 | AMP
BNC plug 50 Ω, RG-55, RG-55A, RG-55B, RG-223, crimp connection, straight, 5227079-6
Unit Price (€ / pc.)
16.9813 € *
Available: 0 pcs.
Available in 5 Days: 593 pcs.
Leadtime: 11 Weeks **
Total Price:
16.98 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9813 €
10 pcs.
15.6247 €
50 pcs.
14.0658 €
100 pcs.
12.6497 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Coaxial connector, 5227079-6, AMP
The 5227079-6 is a BNC connector, 50 Ohm with bayonet locking coupling and provides highly reliable, quick connect/disconnect coaxial connections. In addition to a variety of crimp type terminations, connectors are furnished in field replaceable and twist-on styles. This connector is designed around the mil-specifications, but utilize low-cost materials, offering comparable mechanical and electrical performance.
Features
- Fully intermateable with comparable BNC UG/U connectors
- Twist-on connectors require no special tooling for application to the cable
- Choice of different dielectrics
- Low VSWR
Applications
- Broadband, networking, signal management
- Video distribution, including HDTV
- Industry standard interface, commercial and military aerospace
Technical specifications
Impedance | 50 Ω | |
Connector | BNC | |
Cable Group | RG-55, RG-55A, RG-55B, RG-223 | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |