5227169-5 | AMP

BNC socket 50 Ω, solder connection, straight, 5227169-5

Order No.: 71P9745
EAN: 4099891615956
MPN:
5227169-5
5227169-5 AMP Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
3.4272 € *
Available: 0 pcs.
Available in 5 Days: 254 pcs.
Leadtime: 16 Weeks **
Total Price:
3,427.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
3.4272 €

BNC socket, 5227169-5, AMP

The 5227169-5 provides highly reliable, quick connect/disconnect coaxial connections. Exclusive single and O crimp terminations allow positive insulation grip and require no soldering, providing terminations at a very low overall applied cost.

Features

  • Low VSWR
  • Twist-on connectors require no special tooling for application to the cable
Technical specifications
Version Buchse
Design gerade
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Phosphorbronze
Connector BNC
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei