5227169-8 | AMP

BNC socket 50 Ω, solder connection, straight, 5227169-8

Order No.: 36P6463
EAN: 4099889827552
MPN:
5227169-8
Series: BNC
AMP
5227169-8 AMP Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
13.1376 € *
Available: 0 pcs.
Leadtime: 42 Weeks **
Total Price:
13.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.1376 €

RF Coaxial connector, 5227169-8, AMP

The 5227169-8 is a BNC connector, 50 Ohm with bayonet locking coupling and provides highly reliable, quick connect/disconnect coaxial connections. In addition to a variety of crimp type terminations, connectors are furnished in field replaceable and twist-on styles. This connector is designed around the mil-specifications, but utilize low-cost materials, offering comparable mechanical and electrical performance.

Features

  • Fully intermateable with comparable BNC UG/U connectors
  • Twist-on connectors require no special tooling for application to the cable
  • Choice of different dielectrics
  • Low VSWR

Applications

  • Broadband, networking, signal management
  • Video distribution, including HDTV
  • Industry standard interface, commercial and military aerospace
Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kontaktanschluss Lötanschluss
Kontaktmaterial Phosphorbronze
Steckverbinder BNC
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei