5227699-2 | AMP

BNC socket 50 Ω, solder connection, straight, 5227699-2

Order No.: 36P6396
EAN: 4099889827132
MPN:
5227699-2
Series: BNC
AMP
5227699-2 AMP Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
8.8060 € *
Available: 0 pcs.
Available in 5 Days: 750 pcs.
Leadtime: 10 Weeks **
Total Price:
8.81 € *
Price list
Quantity
Price per unit*
30 pcs.
8.8060 €
120 pcs.
7.0567 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Coaxial connector, 5227699-2, AMP

The 5227699-2 is a BNC connector, 50 Ohm with bayonet locking coupling and provides highly reliable, quick connect/disconnect coaxial connections. In addition to a variety of crimp type terminations, connectors are furnished in field replaceable and twist-on styles. This connector is designed around the mil-specifications, but utilize low-cost materials, offering comparable mechanical and electrical performance.

Features

  • Fully intermateable with comparable BNC UG/U connectors
  • Twist-on connectors require no special tooling for application to the cable
  • Choice of different dielectrics
  • Low VSWR

Applications

  • Broadband, networking, signal management
  • Video distribution, including HDTV
  • Industry standard interface, commercial and military aerospace
Technical specifications
Version socket
Design straight
Impedance 50 Ω
Contact connection solder connection
Contact material phosphor bronze
Connector BNC
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead