5227839-1 | AMP

TNC socket 50 Ω, solder connection, angled, 5227839-1

Order No.: 36P6621
EAN: 4099889828009
MPN:
5227839-1
Series: TNC
AMP
5227839-1 AMP Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
14.8036 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
14.80 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8036 €
10 pcs.
13.6136 €
50 pcs.
12.2570 €
100 pcs.
11.0313 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Coaxial connector, 5227839-1, AMP

The 5227839-1 is an TNC connector, 50 Ohm. This product provides low noise levels and optimum stability, and can withstand the shock and vibration often present in hostile environments. Also features numerous styles including cable plugs and jacks, adapters and printed circuit board connectors.

Features

  • Tarnish resistant nickel finish
  • Choice of dielectric materials
  • Universal cable termination common to all configurations
  • Low application cost
Technical specifications
Ausführung Buchse
Bauform abgewinkelt
Impedanz 50 Ω
Kontaktanschluss Lötanschluss
Kontaktmaterial Phosphorbronze
Steckverbinder TNC
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei