5228979-6 | AMP
BNC socket 50 Ω, RG-59, RG-59A, RG-59B, RG-62, RG-62A, RG-62B, crimp connection, straight, 5228979-6
Order No.: 71P9753
EAN: 4099891615987
MPN:
5228979-6
Unit Price (€ / pc.)
3.7485 € *
Available: 0 pcs.
Available in 5 Days: 300 pcs.
Leadtime: 16 Weeks **
Total Price:
206.17 € *
Price list
Quantity
Price per unit*
55 pcs.
3.7485 €
150 pcs.
3.6652 €
*incl. VAT plus shipping costs
**Subject to prior sale
BNC socket, 5228979-6, AMP
The 5228979-6 provides highly reliable, quick connect/disconnect coaxial connections. This product's single and O crimp terminations allow positive insulation grip and require no soldering, providing terminations at a very low overall applied cost.
Features
- Low VSWR
- Tarnish resistant Nickel finish
Technical specifications
Ausführung | Buchse | |
Bauform | gerade | |
Impedanz | 50 Ω | |
Kabelgruppe | RG-59, RG-59A, RG-59B, RG-62, RG-62A, RG-62B | |
Kontaktanschluss | Crimpanschluss | |
Kontaktmaterial | Beryllium-Kupfer | |
Steckverbinder | BNC |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |