5413589-1 | AMP
BNC plug 75 Ω, Belden 88241, crimp connection, straight, 5413589-1
Order No.: 71P9858
EAN: 4099891616014
MPN:
5413589-1
Unit Price (€ / pc.)
5.8310 € *
Available: 0 pcs.
Available in 5 Days: 166 pcs.
Leadtime: 16 Weeks **
Total Price:
204.09 € *
Price list
Quantity
Price per unit*
35 pcs.
5.8310 €
80 pcs.
5.7358 €
*incl. VAT plus shipping costs
**Subject to prior sale
BNC plug, 5413589-1, AMP
The 5413589-1 provides highly reliable, quick connect/disconnect coaxial connections. This product's single and O crimp terminations allow positive insulation grip and require no soldering, providing terminations at a very low overall applied cost.
Features
- Low VSWR
- Tarnish resistant Nickel finish
Technical specifications
Impedance | 75 Ω | |
Connector | BNC | |
Cable Group | Belden 88241 | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |