5413879-2 | AMP

BNC socket 50 Ω, solder connection, angled, 5413879-2

Order No.: 36P6403
EAN: 4099889827163
MPN:
5413879-2
Series: BNC
5413879-2 AMP Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
8.0444 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
4,223.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
525 pcs.
8.0444 €

RF Coaxial connector, 5413879-2, AMP

The 5413879-2 is a BNC connector, 50 Ohm with bayonet locking coupling and provides highly reliable, quick connect/disconnect coaxial connections. In addition to a variety of crimp type terminations, connectors are furnished in field replaceable and twist-on styles. This connector is designed around the mil-specifications, but utilize low-cost materials, offering comparable mechanical and electrical performance.

Features

  • Fully intermateable with comparable BNC UG/U connectors
  • Twist-on connectors require no special tooling for application to the cable
  • Choice of different dielectrics
  • Low VSWR

Applications

  • Broadband, networking, signal management
  • Video distribution, including HDTV
  • Industry standard interface, commercial and military aerospace
Technical specifications
Version Buchse
Design abgewinkelt
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Phosphorbronze
Connector BNC
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei