5413969-2 | AMP
BNC socket 50 Ω, solder connection, straight, 5413969-2
Unit Price (€ / pc.)
6.2713 € *
Available: 0 pcs.
Available in 5 Days: 414 pcs.
Leadtime: 4 Weeks **
Total Price:
6.27 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2713 €
10 pcs.
5.7715 €
50 pcs.
5.1884 €
100 pcs.
4.6767 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Coaxial connector, 5413969-2, AMP
The 5413969-2 is a BNC connector, 50 Ohm with bayonet locking coupling and provides highly reliable, quick connect/disconnect coaxial connections. In addition to a variety of crimp type terminations, connectors are furnished in field replaceable and twist-on styles. This connector is designed around the mil-specifications, but utilize low-cost materials, offering comparable mechanical and electrical performance.
Features
- Fully intermateable with comparable BNC UG/U connectors
- Twist-on connectors require no special tooling for application to the cable
- Choice of different dielectrics
- Low VSWR
Applications
- Broadband, networking, signal management
- Video distribution, including HDTV
- Industry standard interface, commercial and military aerospace
Technical specifications
Version | Buchse | |
Design | gerade | |
Impedance | 50 Ω | |
Contact connection | Lötanschluss | |
Contact material | Beryllium-Kupfer | |
Connector | BNC |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |