5414168-3 | AMP

TNC socket 50 Ω, RG-174, RG-188, RG-316, crimp connection, straight, 5414168-3

Order No.: 36P6626
EAN: 4099889828030
MPN:
5414168-3
Series: TNC
5414168-3 AMP Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
6.7235 € *
Available: 0 pcs.
Available in 5 Days: 1,661 pcs.
Leadtime: 42 Weeks **
Total Price:
6.72 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7235 €
10 pcs.
6.1761 €
50 pcs.
5.5573 €
100 pcs.
5.0099 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Coaxial connector, 5414168-3, AMP

The 5414168-3 is an TNC connector, 50 Ohm. This product provides low noise levels and optimum stability, and can withstand the shock and vibration often present in hostile environments. Also features numerous styles including cable plugs and jacks, adapters and printed circuit board connectors.

Features

  • Tarnish resistant nickel finish
  • Choice of dielectric materials
  • Universal cable termination common to all configurations
  • Low application cost
Technical specifications
Impedance 50 Ω
Connector TNC
Cable Group RG-174, RG-188, RG-316
Design gerade
Contact material Beryllium-Kupfer
Contact connection Crimpanschluss
Version Buchse
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei