5414363-3 | AMP

SMB plug 50 Ω, RG-174, RG-188, RG-316, solder connection, angled, 5414363-3

Order No.: 36P9809
EAN: 4099889828672
MPN:
5414363-3
Series: SMB
5414363-3 AMP Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
8.9488 € *
Available: 0 pcs.
Available in 5 Days: 5,005 pcs.
Leadtime: 26 Weeks **
Total Price:
8.95 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9488 €
10 pcs.
8.2348 €
50 pcs.
7.4137 €
100 pcs.
6.6640 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Coaxial connector, 5414363-3, AMP

The 5414363-3 is an SMB connector, 50 Ohm. This product is ideally suited for circuit miniaturization and is offered in a wide range of configurations including plugs, right-angle plugs, jacks, bulkhead jacks and adapters, as well as printed circuit board and solder jacks. Termination costs are kept to a minimum using plugs and jacks with a crimp center contact and hex crimp outer braid.

Features

  • Snap-fit coupling for quick connect/disconnect
  • Choice of Commercial or High Rel Connectors
  • Fast easy cable assembly
  • Low VSWR
Technical specifications
Impedance 50 Ω
Connector SMB
Cable Group RG-174, RG-188, RG-316
Design abgewinkelt
Contact material Beryllium-Kupfer
Contact connection Lötanschluss
Version Stecker
Logistics
Country of origin TH
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei