5414363-4 | AMP
SMB plug 50 Ω, RG-174, RG-188, RG-316, crimp connection, angled, 5414363-4
Unit Price (€ / pc.)
10.3649 € *
Available: 0 pcs.
Available in 5 Days: 145 pcs.
Leadtime: 27 Weeks **
Total Price:
10.36 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3649 €
10 pcs.
9.5319 €
50 pcs.
8.5799 €
100 pcs.
7.7231 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Coaxial connector, 5414363-4, AMP
The 5414363-4 is an SMB connector, 50 Ohm. This product is ideally suited for circuit miniaturization and is offered in a wide range of configurations including plugs, right-angle plugs, jacks, bulkhead jacks and adapters, as well as printed circuit board and solder jacks. Termination costs are kept to a minimum using plugs and jacks with a crimp center contact and hex crimp outer braid.
Features
- Snap-fit coupling for quick connect/disconnect
- Choice of Commercial or High Rel Connectors
- Fast easy cable assembly
- Low VSWR
Technical specifications
Impedance | 50 Ω | |
Connector | SMB | |
Cable Group | RG-174, RG-188, RG-316 | |
Design | abgewinkelt | |
Contact material | Beryllium-Kupfer | |
Contact connection | Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |