5415006-1 | AMP

SMB socket 50 Ω, RG-188, RG-316, crimp connection, straight, 5415006-1

Order No.: 36P9817
EAN: 4099889828733
MPN:
5415006-1
Series: SMB
AMP
5415006-1 AMP Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
10.4720 € *
Available: 0 pcs.
Leadtime: 42 Weeks **
Total Price:
10.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
10.4720 €

RF Coaxial connector, 5415006-1, AMP

The 5415006-1 is an SMB connector, 50 Ohm. This product is ideally suited for circuit miniaturization and is offered in a wide range of configurations including plugs, right-angle plugs, jacks, bulkhead jacks and adapters, as well as printed circuit board and solder jacks. Termination costs are kept to a minimum using plugs and jacks with a crimp center contact and hex crimp outer braid.

Features

  • Snap-fit coupling for quick connect/disconnect
  • Choice of Commercial or High Rel Connectors
  • Fast easy cable assembly
  • Low VSWR
Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-188, RG-316
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Steckverbinder SMB
Logistics
Ursprungsland TH
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes