5415006-2 | AMP

SMB socket 50 Ω, RD-316, crimp connection, straight, 5415006-2

Order No.: 36P9818
EAN: 4099889828740
MPN:
5415006-2
Series: SMB
5415006-2 AMP Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
10.4363 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
1,043.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
10.4363 €

RF Coaxial connector, 5415006-2, AMP

The 5415006-2 is an SMB connector, 50 Ohm. This product is ideally suited for circuit miniaturization and is offered in a wide range of configurations including plugs, right-angle plugs, jacks, bulkhead jacks and adapters, as well as printed circuit board and solder jacks. Termination costs are kept to a minimum using plugs and jacks with a crimp center contact and hex crimp outer braid.

Features

  • Snap-fit coupling for quick connect/disconnect
  • Choice of Commercial or High Rel Connectors
  • Fast easy cable assembly
  • Low VSWR
Technical specifications
Impedance 50 Ω
Connector SMB
Cable Group RD-316
Design gerade
Contact material Messing
Contact connection Crimpanschluss
Version Buchse
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei