5415025-2 | AMP

BNC socket 50 Ω, crimp connection, angled, 5415025-2

Order No.: 36P6408
EAN: 4099889827187
MPN:
5415025-2
Series: BNC
AMP
5415025-2 AMP Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
8.8298 € *
Available: 0 pcs.
Available in 5 Days: 183 pcs.
Leadtime: 12 Weeks **
Total Price:
8.83 € *
Price list
Quantity
Price per unit*
15 pcs.
8.8298 €
60 pcs.
8.6632 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Coaxial connector, 5415025-2, AMP

The 5415025-2 is a BNC connector, 50 Ohm with bayonet locking coupling and provides highly reliable, quick connect/disconnect coaxial connections. In addition to a variety of crimp type terminations, connectors are furnished in field replaceable and twist-on styles. This connector is designed around the mil-specifications, but utilize low-cost materials, offering comparable mechanical and electrical performance.

Features

  • Fully intermateable with comparable BNC UG/U connectors
  • Twist-on connectors require no special tooling for application to the cable
  • Choice of different dielectrics
  • Low VSWR

Applications

  • Broadband, networking, signal management
  • Video distribution, including HDTV
  • Industry standard interface, commercial and military aerospace
Technical specifications
Ausführung Buchse
Bauform abgewinkelt
Impedanz 50 Ω
Kontaktanschluss Crimpanschluss
Kontaktmaterial Phosphorbronze
Steckverbinder BNC
Logistics
Ursprungsland TH
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei