5415085-1 | AMP

BNC socket 75 Ω, solder connection, angled, 5415085-1

Order No.: 71P9866
EAN: 4099891616083
MPN:
5415085-1
5415085-1 AMP Coaxial Connectors Image 1
5415085-1 AMP Coaxial Connectors Image 2
5415085-1 AMP Coaxial Connectors Image 3
5415085-1 AMP Coaxial Connectors Image 4
5415085-1 AMP Coaxial Connectors Image 5
Image may differ
Unit Price (€ / pc.)
18.7544 € *
Available: 0 pcs.
Available in 5 Days: 118 pcs.
Leadtime: 19 Weeks **
Total Price:
581.39 € *
Price list
Quantity
Price per unit*
31 pcs.
18.7544 €
62 pcs.
17.6358 €
*incl. VAT plus shipping costs
**Subject to prior sale

BNC socket, 5415085-1, AMP

The 5415085-1 provides the fast way to reduce noise and reduce ground loops on coaxial interconnections. The high-frequency noise generated by fast rise times can cause false triggering of circuits as well as emissions that can be radiated. Ground loops is caused when two interconnected units are at different voltage potentials.

Technical specifications
Version socket
Design angled
Impedance 75 Ω
Contact connection solder connection
Contact material phosphor bronze
Connector BNC
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead