5447647-2 | AMP
SMA plug 50 Ω, RG-142, RG-142A, RG-142B, RG-400, crimp connection, straight, 5447647-2
Unit Price (€ / pc.)
7.1757 € *
Available: 0 pcs.
Available in 5 Days: 740 pcs.
Leadtime: 32 Weeks **
SMA plug, 5447647-2, AMP
Connector assembly, Number of positions: 1, SMA, Cable-to-Cable, Plug, Straight, Gold, Cable mount (Free-Hanging).
Technical specifications
Impedance | 50 Ω | |
Connector | SMA | |
Cable Group | RG-142, RG-142A, RG-142B, RG-400 | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |