6-1460820-1 | AMP
MMCX socket 50 Ω, solder connection, straight, 6-1460820-1
Unit Price (€ / pc.)
3.6057 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
Total Price:
37,859.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10500 pcs.
3.6057 €
RF Coaxial connector, 6-1460820-1, AMP
RF Connector, MMCX RF Interface, Jack, 50 Ω, Threaded, 6 GHz Operating Frequency, Cable-to-Board, 1 Position, Printed Circuit Board, Board Mount
Technical specifications
Version | Buchse | |
Design | gerade | |
Impedance | 50 Ω | |
Contact connection | Lötanschluss | |
Connector | MMCX |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85369001 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |