6-1460820-2 | AMP

MMCX socket 50 Ω, solder connection, angled, 6-1460820-2

Order No.: 36P9788
EAN: 4099889828535
MPN:
6-1460820-2
V23608-A1227-B2
Series: MMCX
AMP
6-1460820-2 AMP Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
2.8441 € *
Available: 0 pcs.
Available in 5 Days: 1,361 pcs.
Leadtime: 20 Weeks **
Total Price:
2.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
2.8441 €

RF Connector, 6-1460820-2, AMP

RF Interface: MMCX, RF Connector Style: Jack, Connector System: Cable-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 1, PCB Mount Orientation: Right Angle, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Body Material: Copper Zinc, Body Material Finish: Plated, Body Plating Material: Gold, RF Connector Center Contact Underplating Material: Nickel, RF Connector Center Contact Plating Material: Tin, Termination Method to Printed Circuit Board: Surface Mount, RF Connector Coupling Mechanism: Snap-On, Connector Mounting Type: Board Mount, Detent: Without, Height Above PC Board: 5.05 mm, Operating Temperature Range: -55 – 155 °C, Operating Frequency: 6 GHz, Packaging Quantity: 1500, Packaging Method: Reel,Tape & Reel

Technical specifications
Ausführung Buchse
Bauform abgewinkelt
Impedanz 50 Ω
Kontaktanschluss Lötanschluss
Kontaktmaterial Kupferzinc
Steckverbinder MMCX
Logistics
Ursprungsland KR
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei