6274291-1 | AMP

BNC socket 75 Ω, solder connection, straight, 6274291-1

Order No.: 36P6490
EAN: 4099889827675
MPN:
6274291-1
Series: BNC
AMP
6274291-1 AMP Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
7.9849 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
7.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
7.9849 €

RF Coaxial connector, 6274291-1, AMP

The 6274291-1 is a BNC connector, 75 Ohm with bayonet locking coupling and provides highly reliable, quick connect/disconnect coaxial connections. In addition to a variety of crimp type terminations, connectors are furnished in field replaceable and twist-on styles. This connector is designed around the mil-specifications, but utilize low-cost materials, offering comparable mechanical and electrical performance.

Features

  • Fully intermateable with comparable BNC UG/U connectors
  • Twist-on connectors require no special tooling for application to the cable
  • Choice of different dielectrics
  • Low VSWR

Applications

  • Broadband, networking, signal management
  • Video distribution, including HDTV
  • Industry standard interface, commercial and military aerospace
Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 75 Ω
Kontaktanschluss Lötanschluss
Kontaktmaterial Beryllium-Kupfer
Steckverbinder BNC
Logistics
Ursprungsland MX
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei