8-5227079-1 | AMP

BNC plug 50 Ω, RG-59, RG-59A, RG-59B, RG-62, RG-62A, RG-62B, crimp connection, straight, 8-5227079-1

Order No.: 72P1945
EAN: 4099891616182
MPN:
8-5227079-1
8-5227079-1 AMP Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
5.4978 € *
Available: 0 pcs.
Available in 5 Days: 190 pcs.
Leadtime: 17 Weeks **
Total Price:
219.91 € *
Price list
Quantity
Price per unit*
40 pcs.
5.4978 €
85 pcs.
5.3907 €
*incl. VAT plus shipping costs
**Subject to prior sale

BNC plug, 8-5227079-1, AMP

BNC plug, Gasket, 1 position, Wire & Cable, Straight, Gold, Bayonet, Cable mount (Free-Hanging), Uninsulated, Polyethylene, Box.

Technical specifications
Impedance 50 Ω
Connector BNC
Cable Group RG-59, RG-59A, RG-59B, RG-62, RG-62A, RG-62B
Design gerade
Contact material Messing
Contact connection Crimpanschluss
Version Stecker
Logistics
Country of origin MX
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes