829558-2 | AMP
MCX socket 50 Ω, solder connection, straight, 829558-2
Order No.: 72P1865
EAN: 4099891616151
MPN:
829558-2
Unit Price (€ / pc.)
5.7834 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 13 Weeks **
MCX socket, 829558-2, AMP
MCX, Jack, 1 position, Cable-to-Board, Rectangular, Copper zinc, Vertical, Gold, Through Hole - Solder, Board mount, PTFE.
Technical specifications
Version | socket | |
Design | straight | |
Impedance | 50 Ω | |
Contact connection | solder connection | |
Contact material | Beryllium copper | |
Connector | MCX |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |