829558-4 | AMP

MCX socket 50 Ω, solder connection, straight, 829558-4

Order No.: 36P9753
EAN: 4099889828412
MPN:
829558-4
Series: MCX
AMP
829558-4 AMP Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
10.3292 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
10.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
10.3292 €

RF Connector, 829558-4, TE Connectivity

RF Interface: MCX, RF Connector Style: Jack, Connector System: Cable-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Mounting Legs: 4, Number of Positions: 1, PCB Mount Orientation: Vertical, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Body Material: Copper Zinc, Body Plating Material: Gold, Body Underplating Material: Nickel, RF Connector Center Contact Plating Thickness, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Beryllium Copper, Termination Method to Printed Circuit Board: Through Hole - Solder, Termination Post & Tail Length: 2.55 mm, PCB Mount Retention: With, RF Connector Coupling Mechanism: Snap-On, Connector Mounting Type: Board Mount, RF Contact Captivation Method: Mechanical, Detent: Without, Product Length: 8.5 mm, RF Connector Mated Outer Diameter (Approximate): 5 mm, Height Above PC Board: 8.5 mm, Operating Temperature Range: -65 – 125 °C, Operating Frequency: 6 GHz, Packaging Quantity: 1, Packaging Method: Bag, Dielectric Material: PTFE

Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kontaktanschluss Lötanschluss
Kontaktmaterial Beryllium-Kupfer
Steckverbinder MCX
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei