829559-2 | AMP
MCX panel socket 50 Ω, solder connection, straight, 829559-2
Order No.: 72P1866
EAN: 4099891616168
MPN:
829559-2
Unit Price (€ / pc.)
9.2820 € *
Available in 5 Days: 858 pcs. - if ordered today
Total Price:
232.05 € *
Price list
Quantity
Price per unit*
25 pcs.
9.2820 €
50 pcs.
9.1035 €
*incl. VAT plus shipping costs
Subject to prior sale
MCX socket, 829559-2, AMP
MCX, Jack, 1 position, Cable-to-Board, Copper zinc, Vertical, Gold, Through Hole - Solder, Board mount, PTFE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | MCX | |
| Design | straight | |
| Contact material | copper-zinc | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |