966851-1 | AMP

MCX socket 50 Ω, solder connection, straight, 966851-1

Order No.: 36P9754
EAN: 4099889828429
MPN:
966851-1
Series: MCX
966851-1 AMP Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
5.2003 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
12,480.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2400 pcs.
5.2003 €

RF Connector, 966851-1, AMP

RF Interface: MCX, RF Connector Style: Jack, Connector System: Cable-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Mounting Legs: 4, Number of Positions: 1, PCB Mount Orientation: Vertical, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Body Shape: Square, Body Material: Copper Zinc, Body Plating Material: Gold, Body Underplating Material: Nickel, RF Connector Center Contact Plating Thickness, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Copper Zinc, Termination Method to Printed Circuit Board: Surface Mount, Termination Post & Tail Length: .2 mm, PCB Mount Retention: Without, RF Connector Coupling Mechanism: Snap-On, Connector Mounting Type: Board Mount, RF Contact Captivation Method: Mechanical, Detent: Without, RF Connector Mated Outer Diameter (Approximate): 5 mm, Height Above PC Board: 6 mm, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 6 GHz, Packaging Method: Reel, Dielectric Material: PTFE

Technical specifications
Version Buchse
Design gerade
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Beryllium-Kupfer
Connector MCX
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei