165154 | AMP

Cable connector assortment, ring cable lugs/faston plugs/butt connectors/cable pins, 850 pieces, 165154

Order No.: 39P3132
EAN: 4099889633160
MPN:
165154
165154 AMP Connector Assortments
Image may differ
Unit Price (€ / pc.)
1,639.2964 € *
Available: 0 pcs.
Leadtime: 79 Weeks **
Total Price:
6,557.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
1,639.2964 €

Splices, 165154, AMP

Splice Product Type: Accessory, Splice Accessory Type: Repair Kit, Weight per Piece: 1 g, Terminal & Splice Type: Splice, Government Qualified Splice: No, Packaging Quantity: 1, Splice Packaging Method: Package, Military Category: No

Technical specifications
Anzahl der Einzelteile 850
Ausführung Ringkabelschuhe/Flachstecker/Stoßverbinder/Kabelstift
Produkt-Art Kabelverbinder-Sortiment
Lieferung inkl. Werkzeug Yes
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes