725929 | AMP
Cable connector assortment, ring cable lugs/faston plugs/butt connectors/cable pin/1x wire strippers, 530 pieces, 725929
Order No.: 39P3233
EAN: 4099889633184
MPN:
725929
Unit Price (€ / pc.)
363.069 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Rings and Spades, 725929, AMP
Sealable: No, Ring & Spade Wire/Cable Type: Regular Wire, Operating Temperature Range: 260 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 5, Ring & Spade Packaging Method: Kit
Technical specifications
Product type | Kabelverbinder-Sortiment | |
Version | Ringkabelschuhe/Flachstecker/Stoßverbinder/Kabelstift/1x Abisolierzange | |
Delivery incl. Tools | Yes | |
Number of single parts | 530 |
Download
Logistics
Country of origin | US |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |