1738154-1 | AMP
Contact insert, 1738154-1
Order No.: 71P3255
EAN: 4099891619305
MPN:
1738154-1
Unit Price (€ / pc.)
143.9067 € *
Available: 0 pcs.
Available in 5 Days: 21 pcs.
Leadtime: 22 Weeks **
Total Price:
287.81 € *
Price list
Quantity
Price per unit*
2 pcs.
143.9067 €
4 pcs.
141.2292 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 1738154-1, AMP
Insert assembly, Socket, Arrangement 22, Environ, Key B
Technical specifications
Ausführung | Buchseneinsatz | |
Polzahl | 22-polig |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |