1738186-1 | AMP

Contact insert, 1738186-1

Order No.: 71P3257
EAN: 4099891619312
MPN:
1738186-1
1738186-1 AMP Contact Inserts
Image may differ
Unit Price (€ / pc.)
133.9583 € *
Available: 0 pcs.
Available in 5 Days: 41 pcs.
Leadtime: 22 Weeks **
Total Price:
267.92 € *
Price list
Quantity
Price per unit*
2 pcs.
133.9583 €
4 pcs.
131.4712 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact insert, 1738186-1, AMP

Rectangular contact Insert, Insert for contact, Pin, 40 Pole configuration, 40 Position, 40 AWG / 22 AWG Wire size.

Technical specifications
Ausführung Stifteinsatz
Polzahl 40-polig
Logistics
Ursprungsland MX
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes