1738189-2 | AMP
Contact insert, 1738189-2
Order No.: 71P3258
EAN: 4099891619329
MPN:
1738189-2
As a private customer, you can buy this item as soon as we have it back in stock.
Contact insert, 1738189-2, AMP
Rectangular contact Insert, Insert for contact, Socket, 40 Pole configuration, Board-to-Board, 40 Position, Sealable, 3 A, Signal.
Technical specifications
Ausführung | Buchseneinsatz | |
Polzahl | 40-polig |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |