1877696-1 | AMP

Contact insert, 1877696-1

Order No.: 71P3738
EAN: 4099891619343
MPN:
1877696-1
1877696-1 AMP Contact Inserts
Image may differ
Unit Price (€ / pc.)
347.5871 € *
Available: 0 pcs.
Available in 5 Days: 12 pcs.
Leadtime: 19 Weeks **
Total Price:
347.59 € *
Price list
Quantity
Price per unit*
1 pcs.
347.5871 €
2 pcs.
327.3214 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact insert, 1877696-1, AMP

Rectangular contact Insert, Insert for contact, Socket, 3 Pole configuration, 3 Position, 3 AWG / 8 AWG Wire size.

Technical specifications
Ausführung Buchseneinsatz
Polzahl 3-polig
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes