T2080052201-000 | AMP
Socket contact insert, H-A 3, 5 pole, crimp connection, T2080052201-000
Unit Price (€ / pc.)
5.7358 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.74 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7358 €
10 pcs.
5.2717 €
50 pcs.
4.8076 €
100 pcs.
4.3197 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insert, T2080052201-000, AMP
Insert for Contacts, Socket, 5 Pole Configuration, Crimp Terminal, 26 - 12 AWG, 0.14 - 4 mm² Wire, Power & Signal, HDC HQ.
Technical specifications
Version | Buchseneinsatz | |
Shell size | H-A 3 | |
Contact connection | Crimpanschluss | |
PE contact | No | |
Pin number | 5-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |