Unit Price (€ / pc.)
8.6156 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.62 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6156 €
10 pcs.
7.9254 €
50 pcs.
7.2114 €
100 pcs.
6.4974 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insert, T2111122201-000, AMP
Insert for Contacts, Socket, 12 Pole Configuration, Crimp Terminal, 26 - 14 AWG, 10 A, Power & Signal, HDC HMN.
Technical specifications
Version | Buchseneinsatz | |
Contact connection | Crimpanschluss | |
PE contact | No | |
Pin number | 12-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |