1-104480-6 | AMP
Receptacle, 0.12-0.4 mm², AWG 26-22, crimp connection, gold-plated, 1-104480-6
Unit Price (€ / pc.)
0.4879 € *
Available: 1,543 pcs.
Available in 5 Days: 2,051 pcs.
Leadtime: 56 Weeks **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
50 pcs.
0.2451 €
200 pcs.
0.2154 €
500 pcs.
0.1833 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 1-104480-6, AMP
Applied Pressure: Standard, Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 300 VAC, Contact Base Material: Copper Alloy, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 0.64 - 1.52 mm, Wire Size: 26 - 22 AWG, Wire Size: 236.823 - 789.41 CMA, Wire Size: 0.12 - 0.4 mm², Operating Temperature Range: -65 - 105 °C.
Technical specifications
Version | Buchsenkontakt | |
Cable cross-section | 0,12-0,4 mm² | |
AWG cross-section | AWG 26-22 | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
Contact surface mating area | vergoldet | |
contact surface | vergoldet | |
Contact surface Connection range | verzinnt | |
Insulation diameter | 0,64-1,52 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |