1-1355849-1 | AMP

Receptacle, 6.0-10 mm², AWG 9-7, crimp connection, tin-plated, 1-1355849-1

Order No.: 35P9023
EAN: 4099889640267
MPN:
1-1355849-1
Series: AMP MCP
1-1355849-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.4157 € *
Available: 0 pcs.
Available in 5 Days: 600 pcs.
Leadtime: 17 Weeks **
Total Price:
1,449.42 € *
Price list
Quantity
Price per unit*
600 pcs.
2.4157 €
1200 pcs.
1.9040 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contacts for motor vehicles, 1-1355849-1, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 9.5 mm, Mating Tab Thickness: 1.2 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 6 - 10 mm², Wire Size Search: 6 mm², 8 mm², 10 mm², Wire Size Search: 7 AWG, 8 AWG, Wire Insulation Diameter: 4.6 - 6.4 mm, Operating Temperature Range: -40 - 130 °C.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 9-7
Isolationsdurchmesser 4,6-6,4 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupfer-Nickel-Silikon
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche verzinnt
Leiterquerschnitt 6,0-10 mm²
Logistics
Ursprungsland CZ
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes