1-1355877-1 | AMP
Receptacle, 1.5-2.5 mm², AWG 15-13, crimp connection, tin-plated, 1-1355877-1
Unit Price (€ / pc.)
0.2737 € *
Available: 0 pcs.
Available in 5 Days: 101,500 pcs.
Leadtime: 9 Weeks **
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2737 €
100 pcs.
0.2404 €
250 pcs.
0.2118 €
500 pcs.
0.1737 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 1-1355877-1, TE Connectivity
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 16 - 14 AWG, Wire Size: 1.5 - 2.5 mm², Wire Size Search: 14 AWG, 15 AWG, 16 AWG, Wire Size Search: 1.5 mm², 2 mm², 2.5 mm², Wire Insulation Diameter: 1.9 - 3 mm, Operating Temperature Range: -40 - 130 °C,
Technical specifications
Ausführung | Buchsenkontakt | |
AWG-Leiterquerschnitt | AWG 15-13 | |
Isolationsdurchmesser | 1,9-3 mm | |
Kontaktanschluss | Crimpanschluss | |
Kontaktmaterial | Kupfer-Nickel-Silikon | |
Kontaktoberfläche Anschlussbereich | verzinnt | |
Kontaktoberfläche | verzinnt | |
Leiterquerschnitt | 1,5-2,5 mm² |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85369040 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |