1-1393589-8 | AMP
1-1393589-8
Order No.: 36P9557
EAN: 4099889648287
MPN:
1-1393589-8
C42334-A347-A102
Unit Price (€ / pc.)
12.8877 € *
Available: 0 pcs.
Leadtime: On Request **
Pin contact, 1-1393589-8, AMP
High current plug with PCS connection, 25 A, Brass
Technical specifications
Version | pin contact | |
Contact material | brass |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |