1-1418578-2 | AMP

1-1418578-2

Order No.: 35P4001
EAN: 4099889637212
MPN:
1-1418578-2
1-1418578-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Available in 5 Days: 776 pcs.
Leadtime: 47 Weeks **
Total Price:
1,899.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1680 pcs.
1.1305 €

Wire-to-board connector contact, 1-1418578-2, AMP

Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Mating Tab Thickness: 0.5 mm, Contact Type: Socket, Contact Mating Area Plating Material: Silver, Contact Current Rating (Max): 35 A, Square Termination Post & Tail Dimension: 0.6 mm, Connector Mounting Type: Board Mount, Operating Temperature Range: -40 - 150 °C, Circuit Application: Power, Packaging Quantity: 1680, Packaging Method: Box & Tray,Tray

Technical specifications
Version Buchsenkontakt
Contact material Kupfer-Nickel-Legierung
Contact surface mating area versilbert
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes