1-1452058-1 | AMP

Tab, 0.75-1.5 mm², AWG 18-15, crimp connection, tin-plated, 1-1452058-1

Order No.: 36P1352
EAN: 4099889642094
MPN:
1-1452058-1
Series: MQS
AMP
1-1452058-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.3082 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
0.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
24000 pcs.
0.3082 €

Contacts for motor vehicles, 1-1452058-1, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 1.5 mm, Mating Tab Thickness: 0.63 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.75 - 1.5 mm², Wire Size Search: 0.75 mm², 0.85 mm², 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², Wire Size Search: 15 AWG, 16 AWG, 17 AWG, Wire Insulation Diameter: 1.45 - 2.4 mm, Operating Temperature Range: -40 - 120 °C.

Technical specifications
Ausführung Flachstecker
AWG-Leiterquerschnitt AWG 18-15
Isolationsdurchmesser 1,45-2,4 mm
Kontaktanschluss Crimpanschluss
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche verzinnt
Leiterquerschnitt 0,75-1,5 mm²
Logistics
Ursprungsland CZ
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes